Add To Favorites
MAX6776XKA+T Battery Battery Monitor IC Multi-Chemistry SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6776XKA+T-ND
Copy   MAX6776XKA+T-ND
Quantity Available 4,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6776XKA+T

Copy   MAX6776XKA+T
Description IC MONITOR BATT LP SC70-5
Copy   IC MONITOR BATT LP SC70-5
Detailed Description

Battery Battery Monitor IC Multi-Chemistry SC-70-5

Copy   Battery Battery Monitor IC Multi-Chemistry SC-70-5
Documents & Media
Datasheets MAX6775-81
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6776XKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX6776
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6776XKA+
MAX6776XKA+TTR
MAX6776XKA+TTR-ND

13:26:48 12/15/2018