Add To Favorites
MAX6775LTA+T Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.55000 $25.50
25 2.04000 $51.00
50 1.93800 $96.90
100 1.78500 $178.50
250 1.69320 $423.30
500 1.63200 $816.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6775LTA+TCT-ND
Copy   MAX6775LTA+TCT-ND
Quantity Available 2,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6775LTA+T

Copy   MAX6775LTA+T
Description IC MONITOR BAT LP 6-UDFN
Copy   IC MONITOR BAT LP 6-UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)

Copy   Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Documents & Media
Datasheets MAX6775-81
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6775LTA+T by SnapEDA
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX6775
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6775LTA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6775LTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25460
  • Digi-Reel® ? : MAX6775LTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,119 - Immediate
  • Unit Price: Digi-Reel®

16:14:23 10/17/2018