Add To Favorites
MAX6767TALD2+T Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 $6.24
10 5.89100 $58.91
25 4.71240 $117.81
50 4.47680 $223.84
100 4.12340 $412.34
250 3.91132 $977.83
500 3.76992 $1,884.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6767TALD2+TCT-ND
Copy   MAX6767TALD2+TCT-ND
Quantity Available 4,639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6767TALD2+T

Copy   MAX6767TALD2+T
Description IC REG LINEAR 5V/ADJ 8TDFN
Copy   IC REG LINEAR 5V/ADJ 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 8.75 ms Minimum
Voltage - Threshold 4.625V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6767
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6767TALD2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6767TALD2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.89815
  • Digi-Reel® ? : MAX6767TALD2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,639 - Immediate
  • Unit Price: Digi-Reel®

11:12:59 10/19/2018