Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.69200 $46.92
25 3.75360 $93.84
50 3.56600 $178.30
100 3.28440 $328.44
250 3.11552 $778.88
500 3.00288 $1,501.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6765TTSD1+TCT-ND
Copy   MAX6765TTSD1+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6765TTSD1+T

Copy   MAX6765TTSD1+T
Description IC REG LINEAR 3.3V 6-TDFN
Copy   IC REG LINEAR 3.3V 6-TDFN
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-TDFN-EP (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 2.187 ms Minimum
Voltage - Threshold 2.888V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6765TTSD1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6765TTSD1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.30846
  • Digi-Reel® ? : MAX6765TTSD1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:40:08 12/17/2018