Add To Favorites
MAX6760TATID3+T Supervisor Push-Pull, Totem Pole 2 Channel 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 4.17600 $41.76
25 3.34080 $83.52
50 3.17380 $158.69
100 2.92330 $292.33
250 2.77296 $693.24
500 2.67274 $1,336.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6760TATID3+TCT-ND
Copy   MAX6760TATID3+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6760TATID3+T

Copy   MAX6760TATID3+T
Description IC DETECT VOLT WINDOW 8-TDFN
Copy   IC DETECT VOLT WINDOW 8-TDFN
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel 8-TDFN-EP (3x3)

Copy   Supervisor Push-Pull, Totem Pole 2 Channel 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX6754-64
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6760TATID3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.5V, 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6760TATID3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6760TATID3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.99482
  • Digi-Reel® ? : MAX6760TATID3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

04:38:23 12/17/2018