Add To Favorites
MAX6757UTTD3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
1,000 1.73136 $1,731.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6757UTTD3+T-ND
Copy   MAX6757UTTD3+T-ND
Quantity Available 4,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6757UTTD3+T

Copy   MAX6757UTTD3+T
Description IC DETECT VOLT WINDOW SOT23-6
Copy   IC DETECT VOLT WINDOW SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Documents & Media
Datasheets MAX6754-64
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6757UTTD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6757
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6757UTTD3+
MAX6757UTTD3+TTR
MAX6757UTTD3+TTR-ND

13:41:45 12/17/2018