Add To Favorites
MAX6755UKLD3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.87600 $38.76
25 3.10080 $77.52
50 2.94580 $147.29
100 2.71320 $271.32
250 2.57368 $643.42
500 2.48064 $1,240.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6755UKLD3+TCT-ND
Copy   MAX6755UKLD3+TCT-ND
Quantity Available 4,976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6755UKLD3+T

Copy   MAX6755UKLD3+T
Description IC DETECT VOLT WINDOW SOT23-5
Copy   IC DETECT VOLT WINDOW SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6754-64
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6755UKLD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6755UKLD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6755UKLD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.90699
  • Digi-Reel® ? : MAX6755UKLD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,976 - Immediate
  • Unit Price: Digi-Reel®

03:02:16 12/13/2018