Add To Favorites
MAX6752KA31+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.79400 $47.94
25 3.83520 $95.88
50 3.64340 $182.17
100 3.35580 $335.58
250 3.18324 $795.81
500 3.06816 $1,534.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6752KA31+TCT-ND
Copy   MAX6752KA31+TCT-ND
Quantity Available 3,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6752KA31+T

Copy   MAX6752KA31+T
Description MCU RESET CIRCUIT SOT23-8
Copy   MCU RESET CIRCUIT SOT23-8
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WST-1310S -1 - Soberton Inc. | 433-1043-1-ND DigiKey Electronics
  • WST-1310S -1
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 1.4-3V SMD
  • Unit Price $2.74000
  • 433-1043-1-ND
  • INA199A2DCKR - Texas Instruments | 296-27331-1-ND DigiKey Electronics
  • INA199A2DCKR
  • Texas Instruments
  • IC OPAMP CURR SENSE 14KHZ SC70-6
  • Unit Price $0.85000
  • 296-27331-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6752KA31+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6752KA31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.35867
  • Digi-Reel® ? : MAX6752KA31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,797 - Immediate
  • Unit Price: Digi-Reel®

06:59:16 10/18/2018