Add To Favorites
Product Overview
Digi-Key Part Number MAX6752KA29+T-ND
Quantity Available 4,613
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6752KA29+T

Description IC RESET MPU W/ADJ RESET SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6752
 
Additional Resources
Standard Package ? 1
Other Names MAX6752KA29+
MAX6752KA29+TTR
MAX6752KA29+TTR-ND

01:51:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 $7.78
10 7.34400 $73.44
25 5.87520 $146.88
50 5.58140 $279.07
100 5.14080 $514.08
250 4.87644 $1,219.11
500 3.73076 $1,865.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback