Add To Favorites
MAX6746KA23+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Product Overview
Digi-Key Part Number MAX6746KA23+TCT-ND
Copy   MAX6746KA23+TCT-ND
Quantity Available 796
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6746KA23+T

Copy   MAX6746KA23+T
Description IC RESET MPU W/ADJ RESET SOT23-8
Copy   IC RESET MPU W/ADJ RESET SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.313V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6746
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6746KA23+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 2.23584 $1,117.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6746KA23+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.71880
  • Digi-Reel® ? : MAX6746KA23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:18:46 9/21/2018