Add To Favorites
MAX6745XKZD3+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
1,000 1.75645 $1,756.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6745XKZD3+TCT-ND
Copy   MAX6745XKZD3+TCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6745XKZD3+T

Copy   MAX6745XKZD3+T
Description IC SUPERVISOR MPU LP SC70-5
Copy   IC SUPERVISOR MPU LP SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.313V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6745XKZD3+TCT

13:55:55 12/10/2018