Add To Favorites
MAX6740XKVDD3+T Supervisor Open Drain or Open Collector 3 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.26400 $32.64
25 2.61120 $65.28
50 2.48060 $124.03
100 2.28480 $228.48
250 2.16732 $541.83
500 2.08896 $1,044.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6740XKVDD3+TCT-ND
Copy   MAX6740XKVDD3+TCT-ND
Quantity Available 4,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6740XKVDD3+T

Copy   MAX6740XKVDD3+T
Description IC SUPERVISOR MPU LP SC70-5
Copy   IC SUPERVISOR MPU LP SC70-5
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SC-70-5

Copy   Supervisor Open Drain or Open Collector 3 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 0.788V, 1.575V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6740XKVDD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6740XKVDD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.60590
  • Digi-Reel® ? : MAX6740XKVDD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,987 - Immediate
  • Unit Price: Digi-Reel®

16:39:17 10/17/2018