Add To Favorites
MAX6737XKTZD3+T Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
1,000 1.79409 $1,794.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6737XKTZD3+TCT-ND
Copy   MAX6737XKTZD3+TCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6737XKTZD3+T

Copy   MAX6737XKTZD3+T
Description IC SUPERVISOR MPU SC-70-5
Copy   IC SUPERVISOR MPU SC-70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Documents & Media
Datasheets MAX6736-45
Part Numbering System
Mfg Application Notes Power-On Reset and Related Supervisory Functions
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6737XKTZD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.313V, 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6737XKTZD3+TCT

15:24:13 12/13/2018