Add To Favorites
MAX6737XKSVD3+T Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.23900 $32.39
25 2.59080 $64.77
50 2.46120 $123.06
100 2.26700 $226.70
250 2.15036 $537.59
500 2.07264 $1,036.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6737XKSVD3+TCT-ND
Copy   MAX6737XKSVD3+TCT-ND
Quantity Available 4,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6737XKSVD3+T

Copy   MAX6737XKSVD3+T
Description IC SUPERVISOR MPU LP SC70-5
Copy   IC SUPERVISOR MPU LP SC70-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V, 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6737XKSVD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6737XKSVD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59334
  • Digi-Reel® ? : MAX6737XKSVD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,547 - Immediate
  • Unit Price: Digi-Reel®

22:26:08 12/9/2018