Add To Favorites
MAX6736XKVRD3+T Supervisor Open Drain or Open Collector 2 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.95800 $29.58
25 2.36640 $59.16
50 2.24800 $112.40
100 2.07060 $207.06
250 1.96412 $491.03
500 1.89312 $946.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6736XKVRD3+TCT-ND
Copy   MAX6736XKVRD3+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6736XKVRD3+T

Copy   MAX6736XKVRD3+T
Description IC SUPERVISOR MPU LP SC70-5
Copy   IC SUPERVISOR MPU LP SC70-5
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SC-70-5

Copy   Supervisor Open Drain or Open Collector 2 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V, 2.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6736XKVRD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6736XKVRD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.45535
  • Digi-Reel® ? : MAX6736XKVRD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

11:19:31 12/17/2018