Add To Favorites
MAX6736XKTGD3+T Supervisor Open Drain or Open Collector 2 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.93300 $29.33
25 2.34600 $58.65
50 2.22880 $111.44
100 2.05280 $205.28
250 1.94720 $486.80
500 1.87680 $938.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6736XKTGD3+TCT-ND
Copy   MAX6736XKTGD3+TCT-ND
Quantity Available 4,577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6736XKTGD3+T

Copy   MAX6736XKTGD3+T
Description IC SUPERVISOR MPU LP SC70-5
Copy   IC SUPERVISOR MPU LP SC70-5
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SC-70-5

Copy   Supervisor Open Drain or Open Collector 2 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.11V, 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADCMP601BKSZ-REEL7 - Analog Devices Inc. | ADCMP601BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP601BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-6
  • Unit Price $4.83000
  • ADCMP601BKSZ-REEL7CT-ND
  • LTC6406IMS8E#PBF - Linear Technology/Analog Devices | LTC6406IMS8E#PBF-ND DigiKey Electronics
  • LTC6406IMS8E#PBF
  • Linear Technology/Analog Devices
  • IC AMP/DRIVER DIFF 8-MSOP
  • Unit Price $7.77000
  • LTC6406IMS8E#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX6736XKTGD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6736XKTGD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.44280
  • Digi-Reel® ? : MAX6736XKTGD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,577 - Immediate
  • Unit Price: Digi-Reel®

09:08:39 12/18/2018