Add To Favorites
MAX6731AUTVD3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
10 4.59000 $45.90
25 3.67200 $91.80
50 3.48840 $174.42
100 3.21300 $321.30
250 3.04776 $761.94
500 2.33174 $1,165.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6731AUTVD3+TCT-ND
Copy   MAX6731AUTVD3+TCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6731AUTVD3+T

Copy   MAX6731AUTVD3+T
Description IC SUPERVISOR MPU W/WD SOT23-6
Copy   IC SUPERVISOR MPU W/WD SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Documents & Media
Datasheets MAX6730A-35A
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6731AUTVD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6731AUTVD3+TCT

02:49:37 10/23/2018