Add To Favorites
MAX6730UTSD2+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.06000 $30.60
25 2.44800 $61.20
50 2.32560 $116.28
100 2.14200 $214.20
250 2.03184 $507.96
500 1.95840 $979.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6730UTSD2+TCT-ND
Copy   MAX6730UTSD2+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6730UTSD2+T

Copy   MAX6730UTSD2+T
Description IC SUPERVISOR MPU W/WD SOT23-6
Copy   IC SUPERVISOR MPU W/WD SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Documents & Media
Datasheets MAX6730-35
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 8.8 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6730UTSD2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6730UTSD2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.50552
  • Digi-Reel® ? : MAX6730UTSD2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

05:54:22 10/21/2018