Add To Favorites
MAX6729AKASYD3+T Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.51900 $35.19
25 2.81520 $70.38
50 2.67440 $133.72
100 2.46330 $246.33
250 2.33664 $584.16
500 2.25216 $1,126.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6729AKASYD3+TCT-ND
Copy   MAX6729AKASYD3+TCT-ND
Quantity Available 4,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6729AKASYD3+T

Copy   MAX6729AKASYD3+T
Description IC SUPERVISOR MPU SOT23-8
Copy   IC SUPERVISOR MPU SOT23-8
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Documents & Media
Datasheets MAX6715A-29A
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6729AKASYD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.188V, 2.925V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP302HSN30T1G - ON Semiconductor | NCP302HSN30T1GOSCT-ND DigiKey Electronics
  • NCP302HSN30T1G
  • ON Semiconductor
  • IC VOLT DETECT CMOS 3.0V 5TSOP
  • Unit Price $0.54000
  • NCP302HSN30T1GOSCT-ND
  • AM3356BZCZD60 - Texas Instruments | 296-39720-5-ND DigiKey Electronics
  • AM3356BZCZD60
  • Texas Instruments
  • IC MPU SITARA 600MHZ 324NFBGA
  • Unit Price $15.99000
  • 296-39720-5-ND
  • TLV70025DSER - Texas Instruments | 296-39278-1-ND DigiKey Electronics
  • TLV70025DSER
  • Texas Instruments
  • IC REG LINEAR 2.5V 200MA 6WSON
  • Unit Price $0.48000
  • 296-39278-1-ND
  • XC7A15T-1CSG324I - Xilinx Inc. | 122-2139-ND DigiKey Electronics
  • XC7A15T-1CSG324I
  • Xilinx Inc.
  • IC FPGA ARTIX7 210 I/O 324CSBGA
  • Unit Price $40.18000
  • 122-2139-ND
Additional Resources
Standard Package ? 1
Other Names MAX6729AKASYD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6729AKASYD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.73136
  • Digi-Reel® ? : MAX6729AKASYD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,923 - Immediate
  • Unit Price: Digi-Reel®

23:55:29 12/11/2018