Add To Favorites
MAX6720AUTSYD3+T Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 $6.76
10 6.37500 $63.75
25 5.10000 $127.50
50 4.84500 $242.25
100 4.46250 $446.25
250 4.23300 $1,058.25
500 4.08002 $2,040.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6720AUTSYD3+TCT-ND
Copy   MAX6720AUTSYD3+TCT-ND
Quantity Available 4,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6720AUTSYD3+T

Copy   MAX6720AUTSYD3+T
Description IC SUPERVISOR MPU SOT23-6
Copy   IC SUPERVISOR MPU SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Documents & Media
Datasheets MAX6715-29
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6720AUTSYD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.188V, 2.925V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6720AUTSYD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6720AUTSYD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.13650
  • Digi-Reel® ? : MAX6720AUTSYD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,870 - Immediate
  • Unit Price: Digi-Reel®

10:38:33 10/19/2018