Add To Favorites
Product Overview
Digi-Key Part Number MAX6717AUKTGD3+TCT-ND
Quantity Available 2,483
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

MAX6717AUKTGD3+T

Description IC SUPERVISOR MPU SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Documents & Media
Datasheets MAX6715A-29A
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6717AUKTGD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.11V, 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6717AUKTGD3+TCT

03:57:56 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.75400 $27.54
25 2.20320 $55.08
50 2.09300 $104.65
100 1.92780 $192.78
250 1.82868 $457.17
500 1.76256 $881.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : MAX6717AUKTGD3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,145 - Immediate
  • Unit Price: $3.32000
  • Tape & Reel (TR) ? : MAX6717AUKTGD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.35498
  • Digi-Reel® ? : MAX6717AUKTGD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,483 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback