Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6717AUKSHD3+T-ND
Quantity Available 0

Factory Stock ?: 10,000

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Documents & Media
Datasheets MAX6715A-29A
Part Numbering System
EDA / CAD Models MAX6717AUKSHD3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.313V, 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6717A
Additional Resources
Standard Package ? 2,500

22:58:17 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49666 $6,241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : MAX6717AUKSHD3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: $6.11000
Send Feedback