Add To Favorites
MAX6715AUTLTD3+T Supervisor Open Drain or Open Collector 2 Channel SOT-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.75400 $27.54
25 2.20320 $55.08
50 2.09300 $104.65
100 1.92780 $192.78
250 1.82868 $457.17
500 1.76256 $881.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6715AUTLTD3+TCT-ND
Copy   MAX6715AUTLTD3+TCT-ND
Quantity Available 4,557
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6715AUTLTD3+T

Copy   MAX6715AUTLTD3+T
Description IC SUPERVISOR MPU SOT23-6
Copy   IC SUPERVISOR MPU SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-6

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V, 4.625V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6715AUTLTD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6715AUTLTD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.35498
  • Digi-Reel® ? : MAX6715AUTLTD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,557 - Immediate
  • Unit Price: Digi-Reel®

22:12:35 10/16/2018