Add To Favorites
Product Overview
Digi-Key Part Number MAX6714DUB+-ND
Quantity Available 572
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

MAX6714DUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel 10-uMAX

Documents & Media
Datasheets MAX6709,14
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6714DUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6714
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

17:48:15 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.82000 $8.82
10 8.37900 $83.79
25 6.11000 $152.75
50 5.80460 $290.23
100 4.10640 $410.64
250 4.04180 $1,010.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6714DUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 107,500 - Factory Stock ?
  • Unit Price: $2.50920
Send Feedback