Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6714DUB+T-ND
Quantity Available 0

Factory Stock ?: 110,000
Manufacturer

Manufacturer Part Number

MAX6714DUB+T

Description IC VOLT MONITOR QUAD 10-UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel 10-uMAX

Documents & Media
Datasheets MAX6709,14
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6714DUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6714
 
Additional Resources
Standard Package ? 2,500

13:36:54 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6714DUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 587 - Immediate
    2,300 - Factory Stock ?
  • Unit Price: $8.82000
Send Feedback