Add To Favorites
MAX6714AUB+T Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 $6.95
10 6.55400 $65.54
25 5.24280 $131.07
50 4.98060 $249.03
100 4.58750 $458.75
250 4.35156 $1,087.89
500 4.19426 $2,097.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6714AUB+TCT-ND
Copy   MAX6714AUB+TCT-ND
Quantity Available 4,724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6714AUB+T

Copy   MAX6714AUB+T
Description IC VOLT MONITOR QUAD 10-UMAX
Copy   IC VOLT MONITOR QUAD 10-UMAX
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel 10-uMAX

Copy   Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Documents & Media
Datasheets MAX6709,14
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6714AUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6714AUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6714AUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.22432
  • Digi-Reel® ? : MAX6714AUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,724 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6714AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
    250 - Factory Stock ?
  • Unit Price: $8.10000

03:44:54 12/19/2018