Add To Favorites
MAX6713MEXS+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.11100 $31.11
25 2.48880 $62.22
50 2.36440 $118.22
100 2.17770 $217.77
250 2.06572 $516.43
500 1.99104 $995.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6713MEXS+TCT-ND
Copy   MAX6713MEXS+TCT-ND
Quantity Available 4,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6713MEXS+T

Copy   MAX6713MEXS+T
Description IC MPU/RESET CIRC SC70-4
Copy   IC MPU/RESET CIRC SC70-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Documents & Media
Datasheets MAX6711-13(L-Z)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6713MEXS+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6713
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6713MEXS+TCT
MAX6713MEXST
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6713MEXS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.53061
  • Digi-Reel® ? : MAX6713MEXS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,444 - Immediate
  • Unit Price: Digi-Reel®

17:08:50 12/13/2018