Add To Favorites
Product Overview
Digi-Key Part Number MAX6711ZEXS+TCT-ND
Quantity Available 2,283
Can ship immediately

Factory Stock ?: 42,500
Manufacturer

Manufacturer Part Number

MAX6711ZEXS+T

Description IC MPU/RESET CIRC SC70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Documents & Media
Datasheets MAX6711-13(L-Z)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6711ZEXS+T by SnapEDA
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX6711
 
Additional Resources
Standard Package ? 1
Other Names MAX6711ZEXS+TCT
MAX6711ZEXST

22:55:28 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.21300 $32.13
25 2.57040 $64.26
50 2.44180 $122.09
100 2.24910 $224.91
250 2.13344 $533.36
500 2.05632 $1,028.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6711ZEXS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 42,500 - Factory Stock ?
  • Unit Price: $1.58081
  • Digi-Reel® ? : MAX6711ZEXS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,283 - Immediate
    42,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback