Add To Favorites
MAX6708MKA+T Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.93300 $29.33
25 2.34600 $58.65
50 2.22880 $111.44
100 2.05280 $205.28
250 1.94720 $486.80
500 1.87680 $938.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6708MKA+TCT-ND
Copy   MAX6708MKA+TCT-ND
Quantity Available 4,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6708MKA+T

Copy   MAX6708MKA+T
Description IC MPU SUPERVISOR LV SOT23-8
Copy   IC MPU SUPERVISOR LV SOT23-8
Detailed Description

Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8

Copy   Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6708MKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6708MKA+TCT
MAX6708MKAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6708MKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.44280
  • Digi-Reel® ? : MAX6708MKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,533 - Immediate
  • Unit Price: Digi-Reel®

14:25:28 12/13/2018