Add To Favorites
MAX6707TKA+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6707TKA+T-ND
Copy   MAX6707TKA+T-ND
Quantity Available 4,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6707TKA+T

Copy   MAX6707TKA+T
Description IC SUPERVISOR MPU LV SOT23-8
Copy   IC SUPERVISOR MPU LV SOT23-8
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6707TKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6707
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FS6377-01IG-XTD - ON Semiconductor | 766-1027-ND DigiKey Electronics
  • FS6377-01IG-XTD
  • ON Semiconductor
  • IC CLOCK GEN 3-PLL PROGR 16-SOIC
  • Unit Price $10.56000
  • 766-1027-ND
  • PIC16F1503-I/MG - Microchip Technology | PIC16F1503-I/MG-ND DigiKey Electronics
  • PIC16F1503-I/MG
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 16QFN
  • Unit Price $0.88000
  • PIC16F1503-I/MG-ND
  • ADV212BBCZ-150 - Analog Devices Inc. | ADV212BBCZ-150-ND DigiKey Electronics
  • ADV212BBCZ-150
  • Analog Devices Inc.
  • IC CODEC VID JPEG 2000 144CSBGA
  • Unit Price $54.85000
  • ADV212BBCZ-150-ND
  • MAX13431EEUB+ - Maxim Integrated | MAX13431EEUB+-ND DigiKey Electronics
  • MAX13431EEUB+
  • Maxim Integrated
  • IC TXRX RS422/485 16MBPS 10UMAX
  • Unit Price $2.77000
  • MAX13431EEUB+-ND
Additional Resources
Standard Package ? 1
Other Names MAX6707TKA+
MAX6707TKA+TTR
MAX6707TKA+TTR-ND

00:18:43 12/13/2018