Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX6707MKA+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX6707MKA+T

Description IC SUPERVISOR MPU LV SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-8

Documents & Media
Datasheets MAX6701-08
Part Numbering System
EDA / CAD Models MAX6707MKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6707
 
Additional Resources
Standard Package ? 2,500

04:36:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48413 $6,210.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback