Add To Favorites
MAX6706LKA+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.00900 $30.09
25 2.40720 $60.18
50 2.28680 $114.34
100 2.10630 $210.63
250 1.99800 $499.50
500 1.92576 $962.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6706LKA+TCT-ND
Copy   MAX6706LKA+TCT-ND
Quantity Available 2,394
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6706LKA+T

Copy   MAX6706LKA+T
Description IC MPU SUPERVISOR LV SOT23-8
Copy   IC MPU SUPERVISOR LV SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6706LKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6706LKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.48044
  • Digi-Reel® ? : MAX6706LKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,394 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:32:10 12/14/2018