MAX6706AZKA+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Product Overview
Digi-Key Part Number MAX6706AZKA+T-ND
Copy   MAX6706AZKA+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6706AZKA+T

Copy   MAX6706AZKA+T
Description IC SUPERVISOR MPU LV SOT23-8
Copy   IC SUPERVISOR MPU LV SOT23-8
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
Mfg Application Notes Microcontroller Controls Current-Loop AFE Protection
PCN Obsolescence/ EOL Mult Devices OBS 24/Apr/2018
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6706AZKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

19:30:44 9/23/2018