• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX6703AZKA+TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX6703AZKA+T

Description IC SUPERVISOR MPU LV SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-8

Documents & Media
Datasheets MAX6701-08
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6703AZKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V, Adj, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6703AZKA+TCT

08:38:39 6/22/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : MAX6703AZKA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $6.08000
  • Tape & Reel (TR) ? : MAX6703AZKA+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.48413
Send Feedback