Add To Favorites
MAX6703AMKA+T Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 5.04900 $50.49
25 4.03920 $100.98
50 3.83720 $191.86
100 3.53430 $353.43
250 3.35256 $838.14
500 3.23136 $1,615.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6703AMKA+TCT-ND
Copy   MAX6703AMKA+TCT-ND
Quantity Available 4,823
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6703AMKA+T

Copy   MAX6703AMKA+T
Description IC SUPERVISOR MPU LV SOT23-8
Copy   IC SUPERVISOR MPU LV SOT23-8
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6703AMKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V, Adj, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 49FCT3805DPYGI - IDT, Integrated Device Technology Inc | 800-1345-5-ND DigiKey Electronics
  • 49FCT3805DPYGI
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:5 166MHZ 20SSOP
  • Unit Price $2.80000
  • 800-1345-5-ND
  • V12MLA0805LH - Littelfuse Inc. | F2171CT-ND DigiKey Electronics
  • V12MLA0805LH
  • Littelfuse Inc.
  • VARISTOR 16.25V 40A 0805
  • Unit Price $0.53000
  • F2171CT-ND
  • 0203005.HXG - Littelfuse Inc. | F5446-ND DigiKey Electronics
  • 0203005.HXG
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 5A 250VAC 2SMD
  • Unit Price $4.57000
  • F5446-ND
  • ADP1708ARDZ-R7 - Analog Devices Inc. | ADP1708ARDZ-R7CT-ND DigiKey Electronics
  • ADP1708ARDZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 1A 8SOIC
  • Unit Price $3.06000
  • ADP1708ARDZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6703AMKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6703AMKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.48413
  • Digi-Reel® ? : MAX6703AMKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,823 - Immediate
  • Unit Price: Digi-Reel®

02:01:36 12/11/2018