Add To Favorites
MAX6703ALKA+T Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Product Overview
Digi-Key Part Number MAX6703ALKA+T-ND
Copy   MAX6703ALKA+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6703ALKA+T

Copy   MAX6703ALKA+T
Description IC SUPERVISOR MPU LV SOT23-8
Copy   IC SUPERVISOR MPU LV SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6703ALKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V, Adj, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48413 $6,210.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • * : MAX6703ALKA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: $6.08000

17:05:26 9/23/2018