Add To Favorites
MAX6701ATKA+T Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.05500 $40.55
25 3.24360 $81.09
50 3.08140 $154.07
100 2.83820 $283.82
250 2.69220 $673.05
500 2.59488 $1,297.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6701ATKA+TCT-ND
Copy   MAX6701ATKA+TCT-ND
Quantity Available 2,683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6701ATKA+T

Copy   MAX6701ATKA+T
Description IC SUPERVISOR MPU LV SOT23-8
Copy   IC SUPERVISOR MPU LV SOT23-8
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Documents & Media
Datasheets MAX6701-08
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6701ATKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6701TKA+T - Maxim Integrated | MAX6701TKA+T-ND DigiKey Electronics
  • MAX6701TKA+T
  • Maxim Integrated
  • IC SUPERVISOR MPU LV SOT23-8
  • Unit Price $6.08000
  • MAX6701TKA+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX6701ATKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6701ATKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.99482
  • Digi-Reel® ? : MAX6701ATKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,683 - Immediate
  • Unit Price: Digi-Reel®

04:51:44 1/17/2019