Add To Favorites
Product Overview
Digi-Key Part Number MAX6695AUB+-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6695AUB+

Description SENSOR TEMP I2C/SMBUS 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 3.6 V
Resolution 10 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±4.5°C)
Test Condition 45°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX6696AEE+-ND MAX6696AEE+ Maxim Integrated Tube ? 44 - Immediate
$4.42000 1
Additional Resources
Standard Package ? 50

10:32:07 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.56000 $45.60
25 3.76000 $94.00
50 3.57200 $178.60
250 3.45800 $864.50
500 3.12192 $1,560.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6695AUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.02361
Send Feedback