Add To Favorites
MAX6692YMUA+ Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.63100 $26.31
25 2.17000 $54.25
50 2.06160 $103.08
250 1.99500 $498.75
500 1.80062 $900.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6692YMUA+-ND
Copy   MAX6692YMUA+-ND
Quantity Available 398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6692YMUA+

Copy   MAX6692YMUA+
Description SENSOR DIGITAL 0C-125C 8UMAX
Copy   SENSOR DIGITAL 0C-125C 8UMAX
Detailed Description

Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX

Copy   Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 10 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 125°C
Sensing Temperature - Remote 0°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) -4°C (-4.4°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6692YMUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.74390

22:02:52 10/19/2018