Add To Favorites
Product Overview
Digi-Key Part Number MAX6686AU75L+-ND
Quantity Available 495
Can ship immediately

Factory Stock ?: 1,550
Manufacturer

Manufacturer Part Number

MAX6686AU75L+

Description IC SW TEMP DUAL OUT 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 75°C ~ 115°C, 120°C
Accuracy ±1.5°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 3V ~ 5.5V
Current - Supply 200µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:27:16 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.15700 $21.57
25 1.78000 $44.50
50 1.69100 $84.55
250 1.64352 $410.88
500 1.47676 $738.38
1,000 1.42500 $1,425.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6686AU75L+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43024
Send Feedback