Add To Favorites
MAX6686AU75H+ Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17100 $21.71
25 2.05200 $51.30
100 1.77840 $177.84
500 1.51392 $756.96
1,000 1.36800 $1,368.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6686AU75H+-ND
Copy   MAX6686AU75H+-ND
Quantity Available 1,282
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6686AU75H+

Copy   MAX6686AU75H+
Description IC SW TEMP DUAL OUT 8-UMAX
Copy   IC SW TEMP DUAL OUT 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX

Copy   Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 75°C ~ 115°C, 120°C
Accuracy ±1.5°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 3V ~ 5.5V
Current - Supply 200µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX6686
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6686AU75H+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.36800

19:52:30 3/26/2019