Add To Favorites
MAX6670AUB45+ Thermostat 45°C Active Low Open Drain 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.22300 $22.23
25 1.83000 $45.75
50 1.73860 $86.93
250 1.69100 $422.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6670AUB45+-ND
Copy   MAX6670AUB45+-ND
Quantity Available 479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6670AUB45+

Copy   MAX6670AUB45+
Description IC TEMP SENSOR REMOTE 10-UMAX
Copy   IC TEMP SENSOR REMOTE 10-UMAX
Detailed Description

Thermostat 45°C Active Low Open Drain 10-uMAX

Copy   Thermostat 45°C Active Low Open Drain 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Trip Temperature Threshold Hot
Switching Temperature 45°C
Accuracy ±2.2°C
Current - Output (Max) 250mA
Output Type Open Drain
Output Active Low
Output Function /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 3V ~ 3.6V
Current - Supply 110µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6670AUB45+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:33:12 1/19/2019