Add To Favorites
MAX6665ASA65+ Thermostat 65°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.50800 $25.08
25 2.07000 $51.75
50 1.96660 $98.33
250 1.90000 $475.00
500 1.72288 $861.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6665ASA65+-ND
Copy   MAX6665ASA65+-ND
Quantity Available 4,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6665ASA65+

Copy   MAX6665ASA65+
Description IC FAN CNTRL/DRVR 8-SOIC
Copy   IC FAN CNTRL/DRVR 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 65°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP

Copy   Thermostat 65°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Documents & Media
Datasheets MAX6665
Mfg Application Notes Thermal Management Handbook
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models MAX6665ASA65+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX6665
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 65°C
Accuracy ±3°C
Current - Output (Max) 250mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function FanOn, /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 65µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6665ASA65+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.66863

18:46:23 10/22/2018