Add To Favorites
MAX6665ASA45+T Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.26000 $32.60
25 3.08240 $77.06
100 2.67130 $267.13
250 2.53432 $633.58
500 2.27404 $1,137.02
1,000 1.91786 $1,917.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6665ASA45+TCT-ND
Copy   MAX6665ASA45+TCT-ND
Quantity Available 1,308
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6665ASA45+T

Copy   MAX6665ASA45+T
Description IC FAN CNTRL/DRVR 8-SOIC
Copy   IC FAN CNTRL/DRVR 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP

Copy   Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 45°C
Accuracy ±3°C
Current - Output (Max) 250mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function FanOn, /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 65µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX6665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6665ASA45+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6665ASA45+-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $3.52000
  • Tape & Reel (TR) ? : MAX6665ASA45+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.76890
  • Digi-Reel® ? : MAX6665ASA45+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:39:40 1/21/2019