Add To Favorites
MAX6659MEE+T Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
10 5.22800 $52.28
25 4.18200 $104.55
50 3.97300 $198.65
100 3.65930 $365.93
250 3.47108 $867.77
500 3.34560 $1,672.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6659MEE+TCT-ND
Copy   MAX6659MEE+TCT-ND
Quantity Available 4,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6659MEE+T

Copy   MAX6659MEE+T
Description SENSOR DIGITAL -55C-125C 16QSOP
Copy   SENSOR DIGITAL -55C-125C 16QSOP
Detailed Description

Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP

Copy   Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6659MEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6659MEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 374 - Immediate
  • Unit Price: $4.08000
  • Tape & Reel (TR) ? : MAX6659MEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.57195
  • Digi-Reel® ? : MAX6659MEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,675 - Immediate
  • Unit Price: Digi-Reel®

09:30:09 10/19/2018