Add To Favorites
MAX6658MSA+ Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.73300 $37.33
25 3.08000 $77.00
50 2.92600 $146.30
250 2.83100 $707.75
500 2.57786 $1,288.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6658MSA+-ND
Copy   MAX6658MSA+-ND
Quantity Available 1,871
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6658MSA+

Copy   MAX6658MSA+
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy   SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC

Copy   Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6658
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6658MSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.22000
  • Cut Tape (CT) ? : MAX6658MSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,494 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $4.31000
  • Digi-Reel® ? : MAX6658MSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,494 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:22:59 1/15/2019