Add To Favorites
MAX6649YMUA+ Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.27800 $32.78
25 2.70000 $67.50
50 2.56500 $128.25
250 2.48900 $622.25
500 2.24104 $1,120.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6649YMUA+-ND
Copy   MAX6649YMUA+-ND
Quantity Available 285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6649YMUA+

Copy   MAX6649YMUA+
Description SENSOR DIGITAL 0C-145C 8UMAX
Copy   SENSOR DIGITAL 0C-145C 8UMAX
Detailed Description

Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX

Copy   Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 145°C
Sensing Temperature - Remote 0°C ~ 145°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

12:16:59 10/17/2018