Add To Favorites
Product Overview
Digi-Key Part Number MAX6646MUA+TCT-ND
Quantity Available 4,071
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX6646MUA+T

Description SENSOR TEMPERATURE SMBUS 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local 0°C ~ 145°C
Sensing Temperature - Remote 0°C ~ 145°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 1
Other Names MAX6646MUA+TCT
MAX6646MUAT

08:03:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.95300 $39.53
25 3.16200 $79.05
50 3.00400 $150.20
100 2.76680 $276.68
250 2.62448 $656.12
500 2.52960 $1,264.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6646MUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $1.94463
  • Digi-Reel® ? : MAX6646MUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,071 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6646MUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
    200 - Factory Stock ?
  • Unit Price: $2.76000
Send Feedback