Add To Favorites
Product Overview
Digi-Key Part Number MAX6643LBBAEE+-ND
Quantity Available 1,204
Can ship immediately

Factory Stock ?: 18,200
Manufacturer

Manufacturer Part Number

MAX6643LBBAEE+

Description IC CNTRLR FAN SPEED 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature -40°C ~ 125°C, External Sensor
Accuracy ±3.5°C Local(Max), ±3°C Remote(Max)
Topology ADC, PWM Generator, Tach Counter
Output Type PWM
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX6643
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTM232270LBF - Panasonic Electronic Components | MTM232270LBFCT-ND DigiKey Electronics
  • MTM232270LBF
  • Panasonic Electronic Components
  • MOSFET N CH 20V 2A SMINI3-G1-B
  • Unit Price $0.65000
  • MTM232270LBFCT-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • SN74AVC8T245PWR - Texas Instruments | 296-19100-1-ND DigiKey Electronics
  • SN74AVC8T245PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price $1.17000
  • 296-19100-1-ND
  • SST3906T116 - Rohm Semiconductor | SST3906T116CT-ND DigiKey Electronics
  • SST3906T116
  • Rohm Semiconductor
  • TRANS PNP 40V 0.2A SST3
  • Unit Price $0.36000
  • SST3906T116CT-ND
Additional Resources
Standard Package ? 100

18:28:35 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 2.05200 $20.52
25 1.69000 $42.25
50 1.60560 $80.28
250 1.55800 $389.50
500 1.39904 $699.52
1,000 1.35000 $1,350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6643LBBAEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.35498
Send Feedback