Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26200 $22.62
25 2.13840 $53.46
100 1.85330 $185.33
500 1.57766 $788.83
1,000 1.42560 $1,425.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6642ATT98+CT-ND
Copy   MAX6642ATT98+CT-ND
Quantity Available 1,695
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6642ATT98+T

Copy   MAX6642ATT98+T
Description SENSOR DIGITAL -40C-125C 6TDFN
Copy   SENSOR DIGITAL -40C-125C 6TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN-EP (3x3)

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote 0°C ~ 150°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX6642
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6642ATT98+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6642ATT98+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.29600
  • Digi-Reel® ? : MAX6642ATT98+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,695 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:29:04 1/22/2019